Phoenix Contact 1421783

Power Connector, Plug, 5 Position, Spring Cage, Straight, Cable Mount
$ 26.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1421783.

IHS

Datasheet7 pages5 years ago

Master Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-36.96%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1421783 provided by its distributors.

Power Connector, Plug, 5 Position, Spring Cage, Straight, Cable Mount
Rect Power Conn, Plug, 5Ways, Cable Rohs Compliant: Yes |Phoenix Contact 1421783
COMBICON MSTB RoHS Compliant IP65/67 - Dust Tight Water Resistant Waterproof Gold Terminal Block Plug, Female Sockets 14AWG -40C~85C 16A 250V
Power connector, type: Version 14, degree of protection: IP65/IP67, number of positions: 5, material: Zinc die-cast, connection cross section: AWG 18- 13, cable outlet: straight, Universal

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG