
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Zoro | G815495005 | 10 | 8h | |||||||||
| DigiKey | 1421314-ND | 51 | 1 | Bulk | ||||||||
| Airline Hydraulics | PHOENIX 1421314 | 0 | 60 | 21h | ||||||||
| Utech Electronics | 1421314 | 0 | 60 | Box | 20h | |||||||
| TME | SACCCIM12MSL4FEL05 | 0 | 60 | 23h |
Download datasheets and manufacturer documentation for Phoenix Contact 1421314.
Download Phoenix Contact 1421314 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Phoenix Contact 1421314 provided by its distributors.
Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:
Download datasheets and manufacturer documentation for Phoenix Contact 1421314.