Phoenix Contact 1421127

Connector; modular; Plug; 8 position; 8 contact; RJ45; Ethernet; Shielded; Cat5; IDC
$ 30.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1421127.

Farnell

Datasheet6 pages8 years ago

Electro Sonic

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1421127 provided by its distributors.

Connector; modular; Plug; 8 position; 8 contact; RJ45; Ethernet; Shielded; Cat5; IDC
Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-BR4IP8 AWG 23-22 PROFINET
Connector, RJ45 Plug, Right Angle, 8P8C, 1 x 1 (Port), Cat5, Cable Mount
RJ45 CONN, PLUG, CAT5, 8P8C, IDC; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:IP20; Connector Mounting:Cable Mount; Connector RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG