Phoenix Contact 1419724

Phoenix Contact D-SUB-wartelbehuizing CUC-DST-GZNI-S/DSSC15 - 1419724
$ 14.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1419724.

IHS

Datasheet6 pages5 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-4.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1419724 provided by its distributors.

Phoenix Contact D-SUB-wartelbehuizing CUC-DST-GZNI-S/DSSC15 - 1419724
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 3 to 8.5 mm, zinc die casting, silver, 1419724
D-SUB BACKSHELL, DA, ZINC BODY ROHS COMPLIANT: YES
15 Way Metal D Conn Hood Straight
RS APAC
D-SUB sleeve housings, degree of protection: IP20, material: Zinc die-cast, cable outlet: straight, housing size: 2, color: Bare metallic

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG