Phoenix Contact 1419687

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
$ 23.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1419687.

IHS

Datasheet7 pages5 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.47%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1419687 provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
Phoenix Contact Apparaatconnector achterwand SACC-DSI-M12MS-8CON-M16/0,5 - 1419687
Phoenix Contact 1419687 Sensor/Actuator Connector M12 SPEEDCON 8-Pos TPE
M12 0.5m Male Flush Type Connector for use with M12 Sensor Connectors
Phoenix Contact 1419687 センサアクチュエータケーブル
CBL CIRC 8POS MALE TO WIRE 1.64'
Sensor/actuator flush-type connector, 8-pos., M12 SPEEDCON, rear/screw mounting with M16 thread, with 0.5 m TPE litz wire, 8 x 0.25Square
SENSOR CORD, 8P, M12 PLUG-FREE END, 0.5M; Connector to Connector:M12 Straight Plug to Free End; Cable Length - Metric:500mm; Cable Length - Imperial:19.6"; Product Range:-; SVHC:Lead (15-Jan-2019); Connector Type A:M12 Sensor RoHS Compliant: Yes

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG