Phoenix Contact 1419674

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
$ 23.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1419674.

IHS

Datasheet8 pages5 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 1419674 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
Phoenix Contact Apparaatconnector achterwand SACC-DSI-M12FSB-5CON-M16/0,5 - 1419674
Cable assembly; M12 female; wire leads; unshielded; 1.64ft; 500.00mm; 5-position
CIRC CBL 5POS PLUG TO WIRE 1.64'
Sensor/actuator flush-type socket, 5-pos., M12 SPEEDCON, B-coded, rear/screw mounting with M16 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm²
SENSOR CORD, 5P, M12 RCPT-FREE END, 0.5M; Connector to Connector:M12 Straight Receptacle to Free End; Cable Length - Metric:500mm; Cable Length - Imperial:19.6"; Product Range:-; SVHC:Lead (15-Jan-2019); Connector Type A:M12 Sensor RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG