Phoenix Contact 1419630

Connector Accessories Housing Screw Connection Straight Zinc Die Cast Nickel
$ 4.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1419630.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1419630 provided by its distributors.

Connector Accessories Housing Screw Connection Straight Zinc Die Cast Nickel
Phoenix Contact Behuizingswartel SACC-BP-F-M12/THR-1,0/1,8-9TIP - 1419630
Nickel SACC RoHS Compliant 2015 Connector Insert Shell -25C~85C
CIRCULAR CONNECTOR HOUSING;INSERT SHELL;M12;ZINC DIE CAST;UNSHIELDED
Housing, M12, Socket, Screw; Product Range:Varioport; Shell Type:-; For Use With:Phoenix Contact M12 Socket Inserts; Connector Body Material:Zinc Body; Connector Shell Size:M12; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 1419630
M12 threaded sleeve with tolerance-compensating function, for straight, THR solderable M12 socket contact inserts. Suitable for 1.0 mm ... 1.8 mm thick front plates.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG