Phoenix Contact 1419425

Phoenix Contact Apparaatconnector achterwand SACCBP-MS-8CON-M16/1, 0-PUR SCO - 1419425
$ 69.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1419425.

IHS

Datasheet11 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.16%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1419425 provided by its distributors.

Phoenix Contact Apparaatconnector achterwand SACCBP-MS-8CON-M16/1,0-PUR SCO - 1419425
Cable assembly; M12 male; wire Leads; round; Shielded; 3.28ft; 1.00m; 8-position
Cable Assembly Circular 1m 24AWG M12 Circular 8 Straight
Circular Connector, 8 Contact(s), Male, Plug
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 1 m, PUR, black, 2 A, 1419425
SACCBP-MS-8CON-M16/1,0-PURSCO,Phoenix Contact , 8, M12
Phoenix Contact 1419425 传感器执行器电缆
RS APAC
CIRC CBL 8POS RCPT TO WIRE 3.28'
Sensor Cord, 8P, M12 Plug-Free End, 1M; Connector To Connector:M12 Straight Plug To Free End; Cable Length - Metric:1M; Cable Length - Imperial:3.28Ft; Product Range:Speedcon Series; Svhc:Lead (15-Jan-2019); Connector Type A:M12 Rohs Compliant: Yes |Phoenix Contact 1419425

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG