Phoenix Contact 1419250

Bulkhead housing, size D7, die-cast aluminum, longitudinal bow locking, IP66/IP67, 1419250
$ 19.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1419250.

Farnell

Datasheet2 pages9 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-67.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1419250 provided by its distributors.

Bulkhead housing, size D7, die-cast aluminum, longitudinal bow locking, IP66/IP67, 1419250
HC-STA-D07-BWSCM-EL-AL; Panel mounting base D7; single locking latch; material
Panel Mount Base Single Locking Latch Bottom IP66 IP67
BASE, D7, 1 LEVER, ALUM, PANEL;
Panel mounting base D7, with single locking latch, material: Die-cast aluminum, salt water resistant, protective cover material: PA, height: 25.5 mm, cable gland: none, protective cover: yes, Standard, for pin inserts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG