Phoenix Contact 1417700

Cable Assembly, M8 Male STRAIGHT-M8 Male Right Angle, 1M, M8 Cordset Series
$ 20.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1417700.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.61%

Supply Chain

Country of OriginGermany
Introduction Date2018-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1417700 provided by its distributors.

CABLE ASSEMBLY, M8 MALE STRAIGHT-M8 MALE RIGHT ANGLE, 1M, M8 CORDSET SERIES
Cable Assembly, 3 Conductor(s), 48V, Communication Cable
Phoenix Contact Sensor-/actorkabel SAC-3P-M 8MS/ 1,0-PUR/M 8SIFS - 1417700
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 1 m, PUR, black, 4 A, 1417700
M8 SENSOR/ACTUATOR CABLE 3 POS
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M8, on Socket straight M8 Snap-in, cable length: 1 m
M8Circular to M8Circular 24 AWG 1m
SENSOR CORD, 3P M8 PLUG-RCPT, 1M;
CIRC CBL 3POS RCPT TO PLUG 3.28'
Connector A = M8 Plug / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = M8 Socket / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Connector Coding B = A-Coded / Conductors = 3 / Connector Orientation = Straight / Contact Material = Gold-Plated Bronze / Cross Section (AWG) AWG = 24 / Length m = 1 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 48 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG