Phoenix Contact 1414000

Connector Accessories Housing Screw Connection Straight Zinc Die Cast Nickel
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1414000.

IHS

Datasheet3 pages3 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.94%

Supply Chain

Country of OriginGermany
Introduction Date2018-08-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1414000 provided by its distributors.

Connector Accessories Housing Screw Connection Straight Zinc Die Cast Nickel
PHOENIX CONTACT 1414000 Circular Shell, M12 Male Inserts, Zinc Body
Phoenix Contact Behuizingswartel SACC-BP-M-M12/M15-6-SMD - 1414000
CIRCULAR CONNECTOR HOUSING;INSERT SHELL;M12;ZINC DIE CAST;UNSHIELDED
Circular Metric Connectors SACC-BPMM12/M15-6SMD PIN
Housing, Screw Connection, Zinc; Product Range:-; Shell Type:-; For Use With:M12 Male Inserts; Connector Body Material:Zinc Body; Connector Shell Size:-; Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 1414000
Housing screw connection, Plug, M12, Rear mounting, M15 x 1, The electrical and mechanical data specified assume that the connector pair is correctly locked and mounted. If the connector is unlocked and if there is a danger of contamination, the connector must be sealed using a protective cap > IP54. Influences arising from litz wires, cables or PCB assembly must also be taken into consideration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-BP-M-M12/M15-6-SMD