Phoenix Contact 1412825

Connector housing; Base Box Mount; Side Entry; B6; Locking Clip on Base Bottom
$ 23.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1412825.

IHS

Datasheet5 pages5 years ago

Amar Radio Corporation

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1412825 provided by its distributors.

Connector housing; Base Box Mount; Side Entry; B6; Locking Clip on Base Bottom
Phoenix Contact Behuizing HC-STA-B06-SLWSC-2SSM20-ELC-AL - 1412825
Heavy Duty Power Connectors HC-STA-B06-SLWSC- 2S SM20-ELC-AL
Housing Single Locking Latch Side Die Cast Aluminum
Bulkhead housing, size B6, die-cast aluminum, 2 x M20, angled, longitudinal bow locking, IP66/IP67, 1412825
BASE, SIDE ENTRY, B6, 1 LEVER, PANEL;
Box mounting bases B6, with single locking latch, material: Die-cast aluminum, salt water resistant, protective cover material: PC, cable outlets: 2, lateral, 2x M20, height: 54.6 mm, cable gland: none, protective cover: yes, Standard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG