Phoenix Contact 1412078

Circular Shell, Brass Body, M12 Male Inserts Rohs Compliant: Yes |Phoenix Contact 1412078
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1412078.

IHS

Datasheet3 pages7 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.06%

Supply Chain

Country of OriginGermany
Introduction Date2018-08-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsC016 10P006 806 12
Connector Circular Housing Receptacle Through Hole PIN 6+PE Position Polyamide 6.6
ITT / CannonCA3102E14S-2SA34
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3102E14S-9PA34
CONN RCPT MALE 2POS SOLDER CUP
ITT / CannonCA3102E14S-6PA34
Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1412078 provided by its distributors.

Circular Shell, Brass Body, M12 Male Inserts Rohs Compliant: Yes |Phoenix Contact 1412078
Circular Metric Connectors SACC-FP-M-M12/M14SMD SCRW FRNT MNT PIN
Phoenix Contact Behuizingswartel SACC-FP-M-M12/M14 SMD - 1412078
Housing screw connection, Plug, M12, Front mounting, M14 x 1
CIRCULAR CONNECTOR HOUSING;INSERT SHELL;M12;BRASS;UNSHIELDED
IR Receiver Modules for Remote Control Systems
Housing for M12 Male Inserts Brass
Avnet Japan
HOUSING, SCREW CONNECTION, BRASS; Product Range: -; Shell Type: -; For Use With: M12 Male Inserts; Connector Body Material: Brass Body; Connector Shell Size: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-FP-M-M12/M14 SMD
  • SACC-FP-M-M12/M14SMD