Phoenix Contact 1411655

Sensor actuator cable, M12-flange plug, straight to open end, 3 pole, 0.5 m, 16 A, 1411655
$ 19.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1411655.

IHS

Datasheet5 pages7 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1411655 provided by its distributors.

Sensor actuator cable, M12-flange plug, straight to open end, 3 pole, 0.5 m, 16 A, 1411655
Circular Connector, 3 Contact(s), Brass, Male, Wire Terminal, Plug
Phoenix Contact Apparaatconnector voorwand SACC-E-M12MSS-3P-M16/0,5 PE - 1411655
Cable Assembly Circular 0.5m 16AWG M12 Circular 3 Straight
Cable assembly; M12 male; wire leads; unshielded; 1.64ft; 500.00mm; 3-position
PHOENIX CONTACT 1411655 Sensor Cable, M12 Sensor Straight 3 Position Receptacle, Free / Stripped End, 500 mm, 1.64 ft
CBL CIRC 3POS MALE TO WIRE 1.64'
Sens Cord, 2P+Pe, M12 Plg-Free End, 0.5M; Connector To Connector:M12 Straight Receptacle To Free End; Cable Length - Metric:500Mm; Cable Length - Imperial:19.6"; Product Range:-; Svhc:Lead (15-Jan-2019); Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1411655

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG