Descriptions of Phoenix Contact 1411598 provided by its distributors.
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, 12 A, 1411598
Phoenix Contact Apparaatconnector achterwand SACC-DSI-M12FSS-4P-M16XL/0,5PE - 1411598
Cable Assembly M12 0.5m 16AWG M12 Circular 4 POS F
PHOENIX CONTACT 1411598 Sensor Cable, M12 Sensor Straight 4 Position Receptacle, Free / Stripped End, 500 mm, 1.64 ft
CIRC CBL 4POS PLUG TO WIRE 1.64'
Device connector, rear mounting, Power, 4-position, Socket, M12, S power, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 1.31 mm², UL/cUL stranded hook-up wire
Sensor Cord, 3P+Pe, Skt-Free End, 0.5M; Connector To Connector:M12 Straight Receptacle To Free End; Cable Length - Metric:500Mm; Cable Length - Imperial:19.6"; Product Range:-; Svhc:Lead (15-Jan-2019); Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1411598