Phoenix Contact 1411584

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
$ 16.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1411584.

IHS

Datasheet5 pages7 years ago

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 1411584 provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, 4 A, 1411584
Cable Assembly Circular Litz Wire 0.5m 22AWG M12 Circular 4 POS F
Phoenix Contact Apparaatconnector achterwand SACC-DSI-M12FS-4P-M16XL/0,5 - 1411584
Cable assembly; M12 female; wire leads; unshielded; 1.64ft; 500.00mm; 4-position
Multiple Female Sockets Individual Industrial Environments Industrial Environments Cable Assembly 1.64' 500.00mm
CIRC CBL 4POS PLUG TO WIRE 1.64'
DEVICE CONNECTOR REAR MOUNTING
Sensor Cord, 4P, Skt-Free End, 0.5M; Connector To Connector:M12 Straight Receptacle To Free End; Cable Length - Metric:500Mm; Cable Length - Imperial:19.6"; Product Range:-; Svhc:Lead (15-Jan-2019); Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1411584

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG