Descriptions of Phoenix Contact 1411571 provided by its distributors.
Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, 4 A, 1411571
Circular Connector, 5 Contact(s), Female, Crimp Terminal, Socket
Cable assembly; M12 female; wire leads; unshielded; 1.64ft; 500.00mm; 5-position
Cable Assembly Circular 0.5m 22AWG M12 Circular 5 Straight
Phoenix Contact Apparaatconnector voorwand SACC-E-M12FS-5P-M16XL/0,5 - 1411571
PHOENIX CONTACT 1411571 Sensor Cable, M12 Sensor Straight 5 Position Receptacle, Free / Stripped End, 500 mm, 1.64 ft
CIRC CBL 5POS PLUG TO WIRE 1.64'
Flush-type connector, Universal, 5-position, Socket, M12, A-coded, Front mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.34 mm², TPE litz wire
Sensor Cord, 5P, Skt-Free End, 0.5M; Connector To Connector:M12 Straight Receptacle To Free End; Cable Length - Metric:500Mm; Cable Length - Imperial:19.6"; Product Range:-; Svhc:No Svhc (15-Jan-2019); Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1411571