Phoenix Contact 1410411

CES-SRG-BK-2X9, Cable Accessories Slotted Cable Sleeve Acryl-Nitrile-Butadiene Rubber Black
$ 2.91
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1410411.

Electro Sonic

Datasheet3 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+311%

Supply Chain

Introduction Date2023-05-08
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-01-01
LTD Date2026-08-01

Descriptions

Descriptions of Phoenix Contact 1410411 provided by its distributors.

CES-SRG-BK-2X9,Cable Accessories Slotted Cable Sleeve Acryl-Nitrile-Butadiene Rubber Black
Cable sleeve, small, no. of conductors: 2, type: Round cable, slotted, external cable diameter: 2x 8 mm ... 9 mm, material: NBR, color: black, length: 29.5 mm, width: 19.5 mm, height: 17 mm
Cable Mounting & Accessories CES-SRG-BK-2X9
SLOTTED CABLE SLEEVE, NBR, 9MM, BLACK;
Phoenix Contact Kabeltule CES-SRG-BK-2X9 - 1410411

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG