Phoenix Contact 1410149

Cable Accessories Slotted Cable Sleeve Styrene-Ethylene/Butylene-Styrene Gray
$ 3.027
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1410149.

Electro Sonic

Datasheet3 pages10 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPoland
Introduction Date2014-10-10
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-01-01
LTD Date2026-08-01

Descriptions

Descriptions of Phoenix Contact 1410149 provided by its distributors.

Cable Accessories Slotted Cable Sleeve Styrene-Ethylene/Butylene-Styrene Gray
CABLE SLEEVE, 19.5 MM X 17 MM X 29.5 MM, SEBS (HALOGEN-FREE), PLUSCON CES SERIES
Cable sleeve, small, no. of conductors: 4, type: Round cable, slotted, external cable diameter: 4x 5.4 mm ... 5.7 mm, material: SEBS (halogen-free), color: gray, length: 29.5 mm, width: 19.5 mm, height: 17 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG