Phoenix Contact 1409237

Protective Cap for Phoenix PRC Series Photovoltaic Connectors Polyphenylene Ether Black
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1409237.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1409237 provided by its distributors.

Protective Cap for Phoenix PRC Series Photovoltaic Connectors Polyphenylene Ether Black
Avnet Japan
Dust Cap / Cover, IP69K, Protective Cap, Phoenix PRC Series Photovoltaic Connectors, PRC-Connector
Solar Connectors / Photovoltaic Connectors PRC COVER M
Protective cap for Installation connector, 1409237
Phoenix Contact Afdekkap PRC COVER M - 1409237
PROTECTIVE CAP, 3 AND 5 POSITION PRC DEVICE PLUGS
PRC COVER M Protective cap Range of
PRCCOVERM,,Phoenix Contact , , prc
PRC PROTECTIVE CAP 1.5MM-6.0MM
Protective Cap, Photovoltaic Conn; Accessory Type:Protective Cap; For Use With:Phoenix Prc Series Photovoltaic Connectors; Connector Body Material:-; Product Range:Prc-Connector Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 1409237
Installation connector, Range of articles: PRC 35, Protective cap, housing material: PPE, color: black, rated voltage: 1000. Suitable for connectors (MS)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG