Phoenix Contact 1409221

Cable Assembly PVC 0.15m 14 to 10AWG 3POS Circular PL Stick
$ 12.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1409221.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+11.48%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 1409221 provided by its distributors.

Cable Assembly PVC 0.15m 14 to 10AWG 3POS Circular PL Stick
Avnet Japan
Circular Connector, 3 Contact(s), Male, Crimp Terminal
Phoenix Contact Apparaatconnector achterwand PRC 3-FT25-MC6-150 - 1409221
Cable Assembly 0.15m Circular 3 POS PIN Crimp
Plug, 3 pole, crimp connection, snap lock, straight, 1409221
Solar Connectors / Photovoltaic Connectors PRC3-FT25-MC6-150
CONN PLUG MALE 3P WIR LEAD 0.49'
CBL MALE TO WIRE LEAD 3POS 0.49'
Photovoltaic Conn, Plug, 3Pos, Cable; Product Range:Prc-Connector Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:3Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Snap-In; Connector Body Material:Mppe Rohs Compliant: Yes |Phoenix Contact 1409221

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG