Phoenix Contact 1408993

Circular connector; Receptacle; Female Sockets; 5 (Power) pos; 2A; 8A; 125V; M12-5
$ 31.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1408993.

IHS

Datasheet7 pages5 years ago

element14 APAC

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+600%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol-TuchelC01620D00321012
Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 210 12
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1408993 provided by its distributors.

Circular connector; Receptacle; Female Sockets; 5 (Power) pos; 2A; 8A; 125V; M12-5
Circular Connector, 5 Contact(s), Zinc Alloy, Female, Crimp Terminal, Socket
SACC-M12FR-5CON-PG11-MPWR,Sensor Accessories, 5-position, Socket angled M12, A-coded, Screw connection, knurl material: Zinc die-cast,nickel-plated, cable gland Pg11, external cable diameter 8 mm to 10 mm
Sensor Connector, M12, Rcpt, 5Pos; Product Range:-; Sensor Connector Size:M12; Gender:Receptacle; No. Of Contacts:5Contacts; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Right Angle Cable Mount; Ip/Nema Rating:Ip67; Rohs Compliant: Yes |Phoenix Contact 1408993

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-M12FR-5CON-PG11-M PWR