Phoenix Contact 1407653

Conn Base SZB16 Dbl Lock Latch M; HC-EVO-B16-SHFDC-2SSM40-PLRBK | Phoenix Contact 1407653
$ 30.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1407653.

IHS

Datasheet3 pages7 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1407653 provided by its distributors.

CONN BASE SZB16 DBL LOCK LATCH M;HC-EVO-B16-SHFDC-2SSM40-PLRBK | Phoenix Contact 1407653
Non-RoHS Compliant IP65 2015 Plastic Heavy Duty Connector (Connector Type) UL94V-0
Heavy Duty Power Connectors HC-EVO-B16-SHFDC- 2S SM40-PLRBK
Backshells, Box Mounting Base Polyamide Black
Box mounting bases B16, for double locking latch, material: PA, protective cover material: PC, cable outlets: 2, lateral, 2x M40, height: 84 mm, cable gland: none, protective cover: yes, Standard
HOUSING, W/ COVER, B16, 2 LEVER, PLASTIC; Accessory Type: Housing; For Use With: HEAVYCON EVO Heavy-Duty Connectors; Connector Shell Size: B16; Cable Exit Angle: 90°; Connector Body Material: Plastic Body; Product Range: -; SV

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG