Phoenix Contact 1407584

Circular connector; Receptacle; Female Sockets; 4 position; M8-4; 4A; 30V
$ 26.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1407584.

IHS

Datasheet6 pages5 years ago

element14 APAC

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-18.03%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol-TuchelC01620D00321012
Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 210 12
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1407584 provided by its distributors.

Circular connector; Receptacle; Female Sockets; 4 position; M8-4; 4A; 30V
Circular Connector, 4 Contact(s), Brass, Female, Screw Terminal, Socket
Connector, Universal, 4-position, Socket angled M8, Coding: A, Screw connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm ... 5 mm
Sensor Connector, M8, Rcpt, 4Pos; Product Range:-; Sensor Connector Size:m8; Gender:receptacle; No. Of Contacts:4Contacts; Sensor Contact Type:screw Socket; Sensor Connector Mounting:right Angle Cable Mount; Ip / Nema Rating:ip67; Rohs Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-M 8FR-4CON-M-SW
  • SACC-M8FR-4CON-M-SW