Descriptions of Phoenix Contact 1407277 provided by its distributors.
Cable assembly; M12 Female; M12 Male; round; Unshielded; 6.56ft; 2.00m; 8-position
CABLE ASSEMBLY, M12 MALE STRAIGHT-M12 FEMALE STRAIGHT, 8 CON, M12 CORDSET SERIES
Phoenix Contact Sensor-/actorkabel SAC-8P-M12MS/ 2,0-28X/M12FS OD - 1407277
Cable Assembly, 8 Conductor(s), 24AWG, 30V, Communication Cable
SAC-8P-M12MS/2,0-28X/M12FSOD,/,Phoenix Contact , SAC-8P-M12MS, 8, M12M12
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 2 m, PE-X, black, 2 A, 1407277
Phoenix Contact 1407277 センサアクチュエータケーブル
SENSOR CORD, 8P M12 PLUG-M12 RCPT, 2M;
CIRC CBL 8POS RCPT TO PLUG 6.56'
Sensor/actuator cable, 8-position, PE-X halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 2 m, for outdoor applications, with high-grade steel knurl