Phoenix Contact 1406397

Circular Connector Insert, 4, Pin, Through Hole, Gold Plated Contacts RoHS Compliant: Yes
$ 8.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1406397.

IHS

Datasheet6 pages5 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+176%

CAD Models

Download Phoenix Contact 1406397 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Industrial71-570121-04P
AMPHENOL - 71-570121-04P - CIRCULAR, SIZE 8, 4WAY, PIN
Circular Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
ITT / CannonPLB3G520004
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 8A 20.0muin 0.51mum
ITT / CannonPLB3G120004
CIRCULAR PLASTIC PUSH PULL RECEPTACLE PANEL MOUNT GRAY 4 PIN 8 A PLB SERIES
ITT / CannonPLB3G420004
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 8A 20.0muin 0.51mum

Descriptions

Descriptions of Phoenix Contact 1406397 provided by its distributors.

Circular Connector Insert, 4, Pin, Through Hole, Gold Plated Contacts RoHS Compliant: Yes
Circular Connector, 4 Contact(s), Male, Solder Terminal, Plug
Phoenix Contact Inbouwconnector SACC-CI-M12MST-4CON-L180 THR SH - 1406397
Circular connector; Insert; Male Pins; 4 pos; 12A; 60V
Plug, M12, 4 pole, solder connection, screw locking, straight, 1406397
Flush-type connector, Power, 4-position, Plug, straight
CONN MALE INSERT 4POS GOLD SLDR
CONNECTOR, INSERT, PIN, 4POS; Product Range: SPEEDCON Series; No. of Contacts: 4Contacts; Contact Gender: Pin; Contact Termination Type: Through Hole; Contact Plating: Gold Plated Contacts; For Use With: Phoenix SPEEDCON M12 P
Flush-type connector, Power, 4-position, Plug, straight, M12, T power, PCB mounting, THR solder connection, The electrical and mechanical data specified assume that the connector pair is correctly locked and mounted. If the connector is unlocked and if there is a danger of contamination, the connector must be sealed using a protective cap > IP54. Influences arising from litz wires, cables or PCB assembly must also be taken into consideration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG