Descriptions of Phoenix Contact 1404475 provided by its distributors.
Circular Connector, 5 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
Cable assembly; female; Right Angle; wireLeads; round; 4.92ft; 1.50m; 5-position
Phoenix Contact Sensor-/actorkabel SAC-5P- 1,5-115/M 8FRB - 1404475
Sensor actuator cable, M8-cable socket, angled to open end, 5 pole, 1.5 m, PUR, black, 3 A, 1404475
Phoenix Contact M8 Cordset; SAC-5P-1.5-115/M 8FRB; Female Right Angle; 5-Pin; 5-Wire; 1.5m PUR Cable
Sensor Cables / Actuator Cables SAC-5P- 1,5 115/M 8FRB
SAC-5P-1,5-115/M8FRB,/,Phoenix Contact , SAC, 5, M8
CBL CIRC 5POS FEM TO WIRE 4.92'
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M8, coding: B, cable length: 1.5 m
SENSOR CORD, 5P, M8 RCPT-FREE END, 1.5M; Connector to Connector:90° M8 Receptacle to Free End; Cable Length - Metric:1.5m; Cable Length - Imperial:4.92ft; Product Range:-; SVHC:Lead (15-Jan-2019); Connector Type A:M8 Sensor Right RoHS Compliant: Yes