Descriptions of Phoenix Contact 1404410 provided by its distributors.
Circular Connector, 12 Contact(s), Zinc Alloy, Male, Solder Terminal, Plug
Connector; Universal; 12 Pos; Shielded; M12; SACC-M12MS-12SOL-PG 9-M SH
Plug, M12, 12 pole, solder connection, screw locking, straight, 1404410
SACC-M12MS-12SOL-PG9-MSH,,Phoenix Contact M12, SACC, 12
SENSOR CONNECTOR, 12POS, PLUG, CABLE ROHS COMPLIANT: YES
Universal Plug Single Straight 12 P 30 VAC/DC
CONN PLUG MALE 12POS SOLDER CUP
Sensor/actuator flush-type socket, with violet contact carrier, 5-pos., M12 SPEEDCON, shielded, A-coded, rear/screw mounting with M16 thread, with straight solder connection
Connector, Universal, 12-position, shielded, Plug straight M12, Coding: A, Solder connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm ... 8 mm