Phoenix Contact 1311021

Enclosure, 62.1Mm X 163.8Mm X 119.9Mm Rohs Compliant: Yes |Phoenix Contact 1311021
$ 32.315

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Phoenix Contact 1311021 provided by its distributors.

Enclosure, 62.1Mm X 163.8Mm X 119.9Mm Rohs Compliant: Yes |Phoenix Contact 1311021
Phoenix Contact 1311021 ECS-KIT Electronics casing for outdoor use
Enclosures for Industrial Automation ECS-KIT-122X109-S-UV-7042
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Nema Rating = 6 / Fire Class = UL 94 V-0 / Enclosure Colour = Grey / External Width mm = 164 / External Depth mm = 62 / External Height mm = 120 / Series = ECS / Enclosure Type = Electrical Housing / Weight g = 312

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG