Phoenix Contact 1290800

IP66 Touch panel with 7.0-inch widescreen (16: 9) VGA, PCAP display, Software: Qt Browser
$ 1,180.881
Production

Price and Stock

Inventory History

3 month trend:
+14.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1290800 provided by its distributors.

IP66 Touch panel with 7.0-inch widescreen (16:9) VGA, PCAP display, Software: Qt Browser
Touch Panel, 800 X 480 Pixel, 7" Rohs Compliant: Yes |Phoenix Contact 1290800
800 x 480 (WVGA) RS232,RS485,USB TFT - Color 7in Without
Phoenix Contact Web-Panel WP 6070-WVPS - 1290800
WP6070-WVPS, 7IN, 800 X 480, INDOOR, -20 TO +50C
TOUCH PANEL WITH 17.8 CM/7" TFT-
Processor Type = Cortex A53 / Processor Frequency GHz = 1.6 / Display Type = LCD-TFT / Screen Size " = 7 / Resolution = 800 x 480 / Brightness cd/m² = 500 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Grey / On-Board Memory GB = 8 / Interface Type = Micro SD / Interface Type = USB / Interface Type = USB-C / Interface Type = RS232 / Interface Type = RS422 / Interface Type = RS485 / Interface Type = Ethernet / Operating Voltage Min. = 18 / Operating Voltage Max. V = 24 / Protection Rating = IP66 / Protection Rating = IP20 / Series = WP

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG