Phoenix Contact 1200163

Ferrule; Taped; DIN 46228-4; 8mm sleeve; length: 14 mm; blue; strips of 50x10
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1200163.

IHS

Datasheet7 pages3 years ago

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-13.27%

Supply Chain

Introduction Date2018-12-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 1200163 provided by its distributors.

Ferrule; Taped; DIN 46228-4; 8mm sleeve; length: 14 mm; blue; strips of 50x10
Screwdrivers, Nut Drivers & Socket Drivers AI 0 75-8 BU S1
TERMINAL, WIRE FERRULE, 18AWG, BLUE; Wire Ferrule Type:Single Wire; Wire Size AWG Max:18AWG; Conductor Area CSA:0.75mm2; Pin Length:8mm; Insulator Colour:Blue; Product Range:COMBICON Series; Overall Length:14mm; Insulator Material:PPRoHS Compliant: Yes
Ferrule, Dimensions according to DIN 46228-4, with color-coded plastic collars according to NF C 63-023:1994-02, for processing with the CRIMPFOX 4 in 1, sleeve length: 8 mm, length: 14 mm, color: blue, number of strips: 10, number of sleeves per strip: 50

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG