Phoenix Contact 1190423

IP66 Touch panel with 18.5-inch widescreen (16: 9) HD, PCAP display, Software: Visu+ RT
$ 2,482.215
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1190423 provided by its distributors.

IP66 Touch panel with 18.5-inch widescreen (16:9) HD, PCAP display, Software: Visu+ RT
Phoenix Contact Touch-Panel TP 6185-WHPS - 1190423
TP6185-WHPS, 18.5IN, 1920 X 1080, INDOOR, 0 TO +50C
Panel PCs TP6185-WHPS 18.5 Display
IP66 TOUCH PANEL WITH 18.5-INCH
Processor Type = Cortex A9 / Processor Frequency MHz = 800 / Display Type = LCD-TFT / Screen Size " = 18.5 / Resolution = 1920 x 1080 / Brightness cd/m² = 350 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Grey / On-Board Memory GB = 8 / Interface Type = USB / Interface Type = RS232 / Interface Type = RS422 / Interface Type = RS485 / Interface Type = Ethernet / Operating Voltage Min. V = 18 / Operating Voltage Max. V = 24 / Power Consumption W = 32 / Protection Rating = IP66 / Series = TP

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG