Phoenix Contact 1188165

Plcnext Starter Kit, Pre-installed Components, Proficloud, Axioline F Series
$ 785.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1188165.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-21.82%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1188165 provided by its distributors.

PLCNEXT STARTER KIT, PRE-INSTALLED COMPONENTS, PROFICLOUD, AXIOLINE F SERIES
Phoenix Contact Starterkit PLCNEXT TECHNOLOGY STARTERKIT - 1188165
Label Printer Tape Rohs Compliant: Yes |Phoenix Contact 1188165
PLCNEXT TECHNOLOGY STARTER KIT I
PLCNEXT TECHNOLOGY STARTERKIT, textbook with link to simulation file, including AXC F 2152 PLCnext Control device, AXL Smart Elements DI16/DO16/AI4 I/O modules, slide potentiometer, pushbuttons, power supply unit, and patch cables.
Analogue Inputs = 4 / Digital Inputs = 16 / Output Type = Transistor / Number of Transistor Outputs = 16 / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Data Memory = 12 MB / Communication Interface Type = Ethernet / Communication Interface Type = PROFINET / Real-Time Clock = Yes / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP20

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG