Phoenix Contact 1182185

Phoenix Contact Functiemoduul AXL SE INC1 ASYM - 1182185
$ 234.193
Production

Price and Stock

Inventory History

3 month trend:
+300%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1182185 provided by its distributors.

Phoenix Contact Functiemoduul AXL SE INC1 ASYM - 1182185
Buy the Phoenix Contact 1182185 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1182185 is a direct drop-in replacement for existing installations and ships ready for integration.
Module Type = Digital Input Module / Suitable for = Axioline Smart Element Systems / Digital Inputs = 3 / Input Type = Digital / Input Type = Pulse / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Input Current mA = 3 / Termination Type = Push-In Terminal / Mounting Type = Socket Mount / Interface Type = Axioline Smart Element / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP20 / Width mm = 15 / Height mm = 62 / Depth mm = 62

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG