
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Zoro | G915296700 | 10 | 19h | |||||||||
| DigiKey | 277-1163798CT-ND | 137 | 1 | Cut Tape | ||||||||
| Airline Hydraulics | PHOENIX 1163798 | 0 | 100 | 8h | ||||||||
| Utech Electronics | 1163798 | 0 | 100 | Box | 8h | |||||||
| IEC Supply | 1163798 | 0 | 16h |
Download datasheets and manufacturer documentation for Phoenix Contact 1163798.
Download Phoenix Contact 1163798 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Phoenix Contact 1163798 provided by its distributors.
Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:
Download datasheets and manufacturer documentation for Phoenix Contact 1163798.