Phoenix Contact 1158241

Industrial PC, Box PC, Celeron N3350, 4GB, 32GB eMMC /64GB m.2, WIN 10 IOT 2019
$ 1,195.435
Obsolete

Price and Stock

Inventory History

3 month trend:
-50.00%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-11-30
LTD Date2026-02-28

Descriptions

Descriptions of Phoenix Contact 1158241 provided by its distributors.

Industrial PC, Box PC, Celeron N3350, 4GB, 32GB eMMC /64GB m.2, WIN 10 IOT 2019
Phoenix Contact , BL2, Intel Celeron, 32000 MB, RAM, Windows
Phoenix Contact Box-PC BL2 BPC 1501E-64-W10 - 1158241
Core Frequency GHz = 2.4 / Processor Type = Celeron / RAM GB = 4 / Storage Size GB = 64 / Storage Type = SSD / Storage Type = eMMC / Interfaces = M.2 / Interfaces = Ethernet / Operating System = Windows 10 Enterprise / Ports = 7 / RJ45 Ports = 2 / Additional Ports = DisplayPort / Additional Ports = USB / Serial Ports = 2 / IP Rating = IP30 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 50 / Series = BL2 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 30 / Width mm = 99 / Depth mm = 63 / Height mm = 92

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG