Phoenix Contact 1149882

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, IP20, Surface Mount
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1149882.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-7.90%

CAD Models

Download Phoenix Contact 1149882 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1149882 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, IP20, Surface Mount
Phoenix Contact RJ45-printplaatconnectoren CUC-SP-J1ST-A/R4LT-SMD - 1149882
Rj45 Conn, Jack, 8P8C, 1Port, Shld Rohs Compliant: Yes |Phoenix Contact 1149882
RJ45 PCB connectors, type: RJ45, degree of protection: IP20, 10 Gbps, connection method: SMD
Jack 90, 8p8c (RJ45, Ethernet) 1 IP20
RJ45 JACK INSERT, DEGREE OF PROT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG