
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Airline Hydraulics | PHOENIX 1119809 | 18 | 25 | 7h | ||||||||
| Zoro | G215241752 | 10 | 18h | |||||||||
| Utech Electronics | 1119809 | 0 | Box | 7h | ||||||||
| TME | LPT16/1-10.0 | 0 | 25 | 9h | ||||||||
| TTI | 1119809 | 0 | 25 | Bulk | 3d |
Download datasheets and manufacturer documentation for Phoenix Contact 1119809.
Download Phoenix Contact 1119809 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Phoenix Contact 1119809 provided by its distributors.
Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:
Download datasheets and manufacturer documentation for Phoenix Contact 1119809.