Phoenix Contact 1091950

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6a, IP20, Through Hole Mount
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1091950.

IHS

Datasheet6 pages5 years ago

TME

Inventory History

3 month trend:
-4.90%

CAD Models

Download Phoenix Contact 1091950 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1091950 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6a, IP20, Through Hole Mount
Phoenix Contact RJ45-printplaatconnectoren CUC-IND-J1ST-A/R4LS-LED - 1091950
Rj45 Conn, R/A Jack, 8P8C, 1Port, Cat6A Rohs Compliant: Yes |Phoenix Contact 1091950
连接器, RJ45, 直角插座, 8P8C, 1端口, CAT6A;
RJ45 PCB connectors, type: RJ45, degree of protection: IP20, number of positions: 8, 10 Gbps, connection method: THR solder connection

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG