Phoenix Contact 1088495

Primary-Switched Power Supply Unit, STEP Power, Push-in Connection, DIN Rail Mounting
$ 36.975
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1088495.

Master Electronics

Datasheet18 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-03-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Phoenix Contact 1088495 provided by its distributors.

Primary-Switched Power Supply Unit, STEP Power, Push-in Connection, DIN Rail Mounting
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Phoenix Contact 1088495 STEP3-PS DIN-rail PSU 24 V DC 0.63 A 15 W 1 output
Phoenix Contact Voeding STEP3-PS/1AC/24DC/0.63/PT - 1088495
STEP3, 24V, 100 ¡ú 240 V, 110 ¡ú 250 V
POWER SUPPLY, AC-DC, 24V, 0.63A;
Power Supply, Ac-Dc, 24V, 0.63A; Power Supply Applications:-; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:24V; Output Current - Output 1:630Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Phoenix Contact 1088495
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 630 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 15 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 100 / Termination Type = Push-In Terminal / Series = STEP3-PS / Efficiency % = 86 / MTBF h = 1800000 / Protection Rating = IP20 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Depth mm = 61 / Height mm = 90 / Width mm = 18

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG