Phoenix Contact 1088132

Commn Mod, 4 I/O Digital, 24Vdc, 1.85W Rohs Compliant: Yes |Phoenix Contact 1088132
$ 204.612
Production

Price and Stock

Inventory History

3 month trend:
-44.30%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1088132 provided by its distributors.

Commn Mod, 4 I/O Digital, 24Vdc, 1.85W Rohs Compliant: Yes |Phoenix Contact 1088132
Phoenix Contact Communicatiemoduul AXL SE IOL4 - 1088132
Module Type = Communication Module / Suitable for = Axioline Smart Element Systems / Digital Inputs = 4 / Input Type = Digital / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Input Current mA = 2.5 / Termination Type = Push-In Terminal / Mounting Type = Socket Mount / Interface Type = IO-Link / Interface Type = Axioline Smart Element / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP20 / Width mm = 15 / Height mm = 62 / Depth mm = 62

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG