Phoenix Contact 1081430

Phoenix Contact Onderbrekingsvrije voeding STEP-UPS/24DC/24DC/3/46WH - 1081430
$ 400.854
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1081430.

Master Electronics

Datasheet17 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1081430 provided by its distributors.

Phoenix Contact Onderbrekingsvrije voeding STEP-UPS/24DC/24DC/3/46WH - 1081430
Uninterruptible power supply with integrated battery module. The STEP-BAT/LI-ION/18.5DC/46WH battery module can be re-ordered separately.
Buy the Phoenix Contact 1081430 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1081430 is a direct drop-in replacement for existing installations and ships ready for integration.
UPS Type = DC UPS / Outputs = 2 / Input Voltage V = 24 / Output Voltage V = 24 / Output Current A = 3 / Rated Power W = 72 / Input Connection Type = Screw Connection / Output Connection Type = Screw Terminal / Capacity Ah = 2.5 / UPS Interfaces = Without Interface / Efficiency % = 98 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = STEP-UPS / Width mm = 108 / Depth mm = 71 / Height mm = 90

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1081430.