Phoenix Contact 1079660

Phoenix Contact H-verdeler PRC ED-H 1I5/3O5-4-HR-GN - 1079660
$ 135.425
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1079660 provided by its distributors.

Phoenix Contact H-verdeler PRC ED-H 1I5/3O5-4-HR-GN - 1079660
DISTRIBUTOR, PC, SNAP-IN LOCK, 400V, BLK ROHS COMPLIANT: YES
CIRCULAR CONNECTORS (CABLE-SIDE)
Buy the Phoenix Contact 1079660 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1079660 is a direct replacement for existing installations.
Power distributor, Range of articles: PRC 35, H distributor, type: H-distributor, housing material: Polycarbonate fiber reinforced, color: black, rated voltage: 400 V, rated current: 32 A, Connection method: pre-assembled, Type of contact: Input: pin / outputs: socket. This item is configurable. For a configuration, please contact your local PHOENIX CONTACT subsidiary.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG