Phoenix Contact 1067325

DC/AC Inverter, Laboratory Equipment, 30 VDC, 1 Outlets, 230 VAC, 600 VA, QUINT POWER Series
$ 1,045.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1067325.

Master Electronics

Datasheet1 page3 years ago

Inventory History

3 month trend:
+85.96%

Descriptions

Descriptions of Phoenix Contact 1067325 provided by its distributors.

DC/AC Inverter, Laboratory Equipment, 30 VDC, 1 Outlets, 230 VAC, 600 VA, QUINT POWER Series
Dc/Ac Inverter, 230Vac, 600Va Rohs Compliant: Yes |Phoenix Contact 1067325
Phoenix Contact DC/AC-inverter QUINT4-INV/24DC/1AC/600VA/USB - 1067325
DC to AC Inverter 24VDC-IN 120VAC/230VAC 480W Pure Sine Wave
DC/AC INVERTER, QUINT, DIN RAIL MOUNTING, 24V DC, 1AC / 600 VA
Phoenix Contact , 24V , 600VA, 120V
DC/AC INVERTER, 230VAC, 600VA;
Outputs = 1 / Input Voltage Min. V = 20 / Input Voltage Nominal V = 24 / Input Voltage Max. V = 30 / Output Voltage Min. V = 120 / Output Voltage Max. V = 230 / Rated Power W = 480 / Rated Power (VA) VA = 600 / Output Current A = 5 / Output Power Waveform = Sinusoidal / Efficiency % = 87 / Input Connection Type = Screw Terminal / Output Connection Type = RJ45 / Output Connection Type = USB B Socket / MTBF h = 532525 / Length mm = 125 / Width mm = 180 / Height mm = 130

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG