Phoenix Contact 1066716

Dc-Dc Converter, 24V, 1.3A Rohs Compliant: Yes |Phoenix Contact 1066716
$ 156.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1066716.

RS (Formerly Allied Electronics)

Datasheet20 pages3 years ago
Datasheet31 pages16 years ago

Inventory History

3 month trend:
+10.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1066716 provided by its distributors.

Dc-Dc Converter, 24V, 1.3A Rohs Compliant: Yes |Phoenix Contact 1066716
DC/DC CONVERTER, 12-24V DC INPUT, 24V DC OUTPUT, 1.3A, PUSH-IN, GEN 4
Phoenix Contact DC/DC-converters QUINT4-PS/12-24DC/24DC/1.3/PT - 1066716
DCDC, QUINT POWER, 12 ¡ú 24 V , 24V , 30W
DC-DC REGULATED POWER SUPPLY MODULE
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.3 / Output Type = Fixed / Adjustable Output Voltage Min. V = 24 / Adjustable Output Voltage Max. V = 28 / Rated Power W = 30 / Input Voltage Min. V = 12 / Input Voltage Max. V = 24 / Insulation Voltage kV = 2.6 / Protection Rating = IP20 / Protection Type = Over Voltage Protection / Isolation Test = Yes / Efficiency % = 91.7 / MTBF h = 1120490 / Ripple & Noise (V) mV = 20 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Push-In Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 90 / Width mm = 22.5 / Height mm = 106 / Weight g = 171 / Series = QUINT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG