Phoenix Contact 1065320

Phoenix Contact Overspanningsbeveiligingsmoduul TTC-6P-2X1-F-24DC-PT-I - 1065320
$ 185
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1065320.

Burklin Elektronik

Datasheet14 pages3 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Phoenix Contact 1065320 provided by its distributors.

Phoenix Contact Overspanningsbeveiligingsmoduul TTC-6P-2X1-F-24DC-PT-I - 1065320
Surge protection, consisting of protective plug and base element, with integrated status indicator for two signal wires with common reference potential, e.g., Digital IN/OUT. Indirect grounding via gas-filled surge arrester.
Rated Short-Circuit Breaking Capacity Icn kA = 5 / Rated Current mA = 600 / Poles = 2 / Rated Insulation Voltage kV = 1 / Mounting Type = DIN Rail Mount / IP Rating = IP20 / Height mm = 106 / Depth mm = 100 / Width mm = 6.2 / Series = TERMITRAB / Terminal Contact Type = Clamp

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG