Phoenix Contact 1065313

Phoenix Contact Overspanningsbeveiligingsmoduul TTC-6P-3-HF-12DC-PT-I - 1065313
$ 194
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1065313.

Burklin Elektronik

Datasheet14 pages3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Phoenix Contact 1065313 provided by its distributors.

Phoenix Contact Overspanningsbeveiligingsmoduul TTC-6P-3-HF-12DC-PT-I - 1065313
Surge protection, consisting of protective plug and base element, with integrated status indicator for three signal wires with common reference potential. For HF applications and telecommunications interfaces without supply voltage.
Rated Short-Circuit Breaking Capacity Icn kA = 5 / Rated Short-Circuit Breaking Capacity Icu kA = 5 / Rated Current mA = 600 / Poles = 3 / Rated Insulation Voltage kV = 1 / Mounting Type = DIN Rail Mount / IP Rating = IP20 / Height mm = 106 / Depth mm = 100 / Width mm = 6.2 / Series = TERMITRAB / Terminal Contact Type = Clamp

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG