Phoenix Contact 1060632

Hmi 7" Touchscreen 16.7M Color 800X480 Pixels 24VDC IP66 Bwp Series
$ 639.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1060632.

RS (Formerly Allied Electronics)

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-2.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1060632 provided by its distributors.

HMI 7" TOUCHSCREEN 16.7M COLOR 800X480 PIXELS 24VDC IP66 BWP SERIES
Phoenix Contact Web-Panel BWP 2070W - 1060632
BWP 2070W Touch panel with 17.8 cm/7
TFT Displays & Accessories BWP2070W
Processor Type = i.MX6DualLite / Processor Frequency MHz = 454 / Display Type = LCD-TFT / Screen Size " = 7 / Resolution = 800 x 480 / Brightness cd/m² = 350 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Black / On-Board Memory GB = 4 / Interface Type = USB / Interface Type = Ethernet / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Power Consumption W = 3.6 / Protection Rating = IP66 / Series = BWP

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG