Phoenix Contact 1053412

ZB10, LGS: L1-N, PE, Connector Accessories Marker for Terminal Block Straight Polyamide White
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1053412.

IHS

Datasheet4 pages3 years ago

Master Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.45%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1053412 provided by its distributors.

ZB10,LGS:L1-N,PE,Connector Accessories Marker for Terminal Block Straight Polyamide White
Terminal Block Tools & Accessories Zack strip,PRT HORIZ strips w/10 labels
TERMINAL BLOCK MARKER STRIP, WHITE, BLACK PRINT, L1 L2 L3 N PE, , ZB/ZBF SERIES
Phoenix Contact 1053412 Labelling Accessory For 10.2mm Terminals
Phoenix Contact Codering voor klemmen ZB10,LGS:L1-N,PE - 1053412
Terminal Block Accessory, Marker Strip, Polyamide
Zack strip, printed horizontally, strips with 10 labels, L1, L2, L3, N, PE, L1, L2, L3, N, PE, color: white
Phoenix Contact Zack Marker Strip; ZB10;LGS:L1-N;PE; 10-Section; 10.2mm Width; Horizontal Printing: L1 L2 L3 N PE; White
MARKER STRIP, L1/L2/L3/N/PE, 10.2MM, WHT;
Marker for terminal blocks, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, horizontal: L1, L2, L3, N, PE, L1, L2, L3, N, PE, mounting type: snapped, for terminal block width: 10.2 mm, lettering field size: 10.15 x 10.5 mm, Number of individual labels: 10

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG