Phoenix Contact 1052015:0031

ZB8, LGS: FORTL.ZAHLEN31-40, Connector Accessories Zack Marker Strip Straight White
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1052015:0031.

IHS

Datasheet2 pages3 years ago

element14 APAC

Electro Sonic

Farnell

MRO Stop

Inventory History

3 month trend:
+21.75%

Supply Chain

Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1052015:0031 provided by its distributors.

ZB8,LGS:FORTL.ZAHLEN31-40,Connector Accessories Zack Marker Strip Straight White
Phoenix Contact Codering voor klemmen ZB 8,LGS:FORTL.ZAHLEN 31-40 - 1052015:0031
TERMINAL BLOCK MARKER, WHITE, BLACK PRINT, 31-40, HORIZONTAL, ZB/ZBF SERIES
Terminal Block Tools & Accessories ZB 8 LGS:FORTL ZAHLE N
Strip Marker Polyamide 6.6 Legend: 31 thru 40
Terminal Block Accessory, Marker Strip
ZB Marking Strip (1 strip of 10 labels) marked 31-40 printed horizontally 8mm Zack marker strip, 10-section, horizontally labeled with the consecutive numbers: 31 ... 40, white, width: 8 mm
Terminal Block Marker, 31-40, 8.2Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:31-40; Pitch Spacing:8.2Mm; Product Range:Zb Series Rohs Compliant: Yes |Phoenix Contact ZB 8,LGS:FORTL.ZAHLEN 31-40

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB 8,LGS:FORTL.ZAHLEN 31-40
  • ZB8,LGS:FORTL.ZAHLEN31-40